D1004028B2203FP0
vs
RMCS1/16S220K1%R
feature comparison
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Package Description |
|
Chip, Rohs Compliant
|
| Reach Compliance Code |
|
Unknown
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8533.21.00.30
|
| Additional Feature |
|
Anti-Sulfur
|
| Construction |
|
Chip
|
| JESD-609 Code |
|
e3
|
| Mounting Feature |
|
Surface Mount
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
155 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Package Height |
|
0.35 Mm
|
| Package Length |
|
1 Mm
|
| Package Shape |
|
Rectangular Package
|
| Package Style |
|
Smt
|
| Package Width |
|
0.5 Mm
|
| Packing Method |
|
Tape
|
| Rated Power Dissipation (P) |
|
0.063 W
|
| Rated Temperature |
|
70 °C
|
| Resistance |
|
220000 Ω
|
| Resistor Type |
|
Fixed Resistor
|
| Size Code |
|
0402
|
| Surface Mount |
|
Yes
|
| Technology |
|
Metal Glaze/Thick Film
|
| Temperature Coefficient |
|
100 Ppm/°C
|
| Terminal Finish |
|
Matte Tin (Sn) - With Nickel (Ni) Barrier
|
| Terminal Shape |
|
Wraparound
|
| Tolerance |
|
1%
|
| Working Voltage |
|
50 V
|
| Base Number Matches |
|
1
|
|
|
|