D10AP1002K41%P0 vs HP02WAF2401TCE feature comparison

D10AP1002K41%P0 Vishay Intertechnologies

Buy Now Datasheet

HP02WAF2401TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Resistance 2400 Ω 2400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
Rated Temperature 70 °C

Compare D10AP1002K41%P0 with alternatives

Compare HP02WAF2401TCE with alternatives