D1FS6
vs
MCL4154-13
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
DIODES INC
|
Package Description |
1F, SMD, 2 PIN
|
O-LELF-R2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.58 V
|
|
JESD-30 Code |
R-PDSO-C2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
2
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
0.82 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
60 V
|
25 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
C BEND
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Base Number Matches |
11
|
1
|
Part Package Code |
|
MELF
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.5 W
|
Reverse Recovery Time-Max |
|
0.002 µs
|
|
|
|
Compare D1FS6 with alternatives
Compare MCL4154-13 with alternatives