D2425
vs
D2425SH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
COMPLEX
|
Control Current |
0.007 A
|
|
Control Voltage |
3 V
|
|
Forward Current-Max |
0.012 A
|
0.012 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
25 A
|
25 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
SCR
|
|
Overall Height |
22.6 mm
|
|
Overall Length |
57.3 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
178
|
4
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare D2425 with alternatives
Compare D2425SH with alternatives