D2425F
vs
SQ24D25
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HBCONTROLS INC
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
25 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
|
|
|
Compare SQ24D25 with alternatives