D2928-42
vs
ICE-283-FS-TG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Harwin
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.394 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
1.398 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
PLASTIC
|
POLYESTER
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
28
|
28
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare D2928-42 with alternatives
Compare ICE-283-FS-TG with alternatives