D2VW-5L1A-1MS
vs
D2VW-01L1A-1MS
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.50.70.00
|
8536.50.70.00
|
| Factory Lead Time |
14 Weeks
|
14 Weeks
|
| Actuator Travel |
2.4 Mm
|
2.4 Mm
|
| Actuator Type |
Short Hinge Plunger
|
Short Hinge Plunger
|
| Body Breadth |
10.3 Mm
|
10.3 Mm
|
| Body Height |
33 Mm
|
33 Mm
|
| Body Length or Diameter |
15.9 Mm
|
15.9 Mm
|
| Contact (AC) Max Rating R Load |
5a@250vac
|
.1a@125vac
|
| Contact Current(AC)-Max |
5 A
|
0.1 A
|
| Contact Current(DC)-Max |
5 A
|
0.1 A
|
| Contact (DC) Max Rating R Load |
5a@30vdc
|
.1a@30vdc
|
| Contact Voltage(AC)-Max |
250 V
|
125 V
|
| Contact Voltage(DC)-Max |
30 V
|
30 V
|
| Electrical Life |
100000 Cycle(S)
|
1000000 Cycle(S)
|
| Mounting Feature |
Panel Mount
|
Panel Mount
|
| Operating Force-Max |
1.96 N
|
1.96 N
|
| Operating Temperature-Max |
90 °C
|
90 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Pre-Travel-Max |
1.6 Mm
|
1.6 Mm
|
| Sealing |
Ip67
|
Ip67
|
| Surface Mount |
No
|
No
|
| Switch Action |
Momentary
|
Momentary
|
| Switch Function |
Spdt
|
Spdt
|
| Switch Type |
Snap Acting/Limit Switch
|
Snap Acting/Limit Switch
|
| Termination Type |
Wire
|
Wire
|
| Base Number Matches |
1
|
1
|
|
|
|