D2W203F-11
vs
MP120D3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
HBCONTROLS INC
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Control Voltage |
|
3.5 V
|
Input Type |
|
DC
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
3 A
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
|
Triac
|
Overall Height |
|
25 mm
|
Overall Length |
|
44 mm
|
|
|
|
Compare MP120D3 with alternatives