D38999/20SA35P
vs
D38999/20F-A-35PE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORSAIR ELECTRICAL CONNECTORS INC
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
6
|
6
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FIRE RESISTANT
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
E
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
A
|
A
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
6
|
6
|
Unique Insert Number |
A35
|
A35
|
Base Number Matches |
2
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
|
|
|
Compare D38999/20SA35P with alternatives
Compare D38999/20F-A-35PE with alternatives