D38999/24K-F-35PA vs D38999/24LF35HA feature comparison

D38999/24K-F-35PA HiRel Connectors Inc

Buy Now Datasheet

D38999/24LF35HA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Quantities 66 66
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 135
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish NICKEL

Compare D38999/24K-F-35PA with alternatives

Compare D38999/24LF35HA with alternatives