Part Details for D38999/24K-F-35PA by HiRel Connectors Inc
Overview of D38999/24K-F-35PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24K-F-35PA
D38999/24K-F-35PA CAD Models
D38999/24K-F-35PA Part Data Attributes:
|
D38999/24K-F-35PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24K-F-35PA
HiRel Connectors Inc
MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/24K-F-35PA
This table gives cross-reference parts and alternative options found for D38999/24K-F-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-F-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-F-35HA | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24K-F-35PA vs D38999/24S-F-35HA |
D38999/24TF35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-F-35PA vs D38999/24TF35PA |
MT934T19S35PA | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24K-F-35PA vs MT934T19S35PA |
MT934T19S35PA | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24K-F-35PA vs MT934T19S35PA |
KJA7Y19K35PA | MIL Series Connector, 66 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24K-F-35PA vs KJA7Y19K35PA |
CTV07RW-19-35PA | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-F-35PA vs CTV07RW-19-35PA |
MT934T19K35PA | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24K-F-35PA vs MT934T19K35PA |
D38999/24W-F-35HA | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24K-F-35PA vs D38999/24W-F-35HA |
D38999/24ZF35HA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-F-35PA vs D38999/24ZF35HA |
D38999/24S-F-35PA | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24K-F-35PA vs D38999/24S-F-35PA |