D8231A-3
vs
NS32081D-15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.6
|
DIP, DIP24,.6
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Barrel Shifter |
NO
|
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
3.125 MHz
|
15.15 MHz
|
External Data Bus Width |
8
|
16
|
JESD-30 Code |
R-CDIP-T24
|
R-CDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
32.0675 mm
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.588 mm
|
4.191 mm
|
Supply Current-Max |
95 mA
|
300 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, FLOATING POINT ACCELERATOR
|
Base Number Matches |
3
|
1
|
Bus Compatibility |
|
NS32016; NS32008; NS32032
|
|
|
|
Compare D8231A-3 with alternatives
Compare NS32081D-15 with alternatives