DAC08EQ
vs
DAC-08EQ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HERMETIC SEALED, CERAMIC, DIP-16
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
18 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
R-CDIP-T16
|
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.19%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Settling Time-Max |
0.15 µs
|
|
Settling Time-Nom (tstl) |
0.085 µs
|
|
Supply Current-Max |
7.8 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
5
|
5
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
|
|
|
Compare DAC08EQ with alternatives
Compare DAC-08EQ with alternatives