DAC121S101WGRQV vs 5962R0722601V9X feature comparison

DAC121S101WGRQV Texas Instruments

Buy Now Datasheet

5962R0722601V9X Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP10,.4 DIE,
Pin Count 10
Reach Compliance Code not_compliant compliant
ECCN Code 9A515.E.1 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL PARALLEL, WORD
JESD-30 Code R-CDSO-G10 R-XUUC-N6
JESD-609 Code e0
Length 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP10,.4 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Sample Rate 1.8 MHz
Seated Height-Max 2.33 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 12.5 µs
Supply Current-Max 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Width 6.12 mm
Base Number Matches 2 1
Screening Level MIL-PRF-38535 Class V

Compare DAC121S101WGRQV with alternatives

Compare 5962R0722601V9X with alternatives