DAC312ER
vs
DAC312HPZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Output Voltage-Max |
10 V
|
10 V
|
Analog Output Voltage-Min |
-5 V
|
-5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-GDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.05%
|
0.05%
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
NOT APPLICABLE
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
NOT APPLICABLE
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Settling Time-Nom (tstl) |
0.25 µs
|
0.25 µs
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
NOT APPLICABLE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
2
|
Length |
|
25.2 mm
|
|
|
|