DAC53401DSGTQ1
vs
MAX5354CUA-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HVSON, SOLCC8,.08,20
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-10-30
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Output Voltage-Max |
5.5 V
|
5 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
2 mm
|
3 mm
|
Linearity Error-Max (EL) |
0.0977%
|
0.0977%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TSSOP
|
Package Equivalence Code |
SOLCC8,.08,20
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Sample Rate |
0.022 MHz
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Settling Time-Nom (tstl) |
10 µs
|
10 µs
|
Supply Voltage-Nom |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.4 mA
|
Technology |
|
CMOS
|
|
|
|
Compare DAC53401DSGTQ1 with alternatives
Compare MAX5354CUA-T with alternatives