DAC53401DSGTQ1 vs PDAC53401DSGT feature comparison

DAC53401DSGTQ1 Texas Instruments

Buy Now Datasheet

PDAC53401DSGT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVSON, SOLCC8,.08,20 SON,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-30 2019-07-26
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4
Length 2 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 2
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.022 MHz
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Settling Time-Nom (tstl) 10 µs 20 µs
Supply Voltage-Nom 1.8 V 2.7 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 1

Compare DAC53401DSGTQ1 with alternatives

Compare PDAC53401DSGT with alternatives