DAC5686PZP vs DAC5687IPZP feature comparison

DAC5686PZP Texas Instruments

Buy Now Datasheet

DAC5687IPZP Texas Instruments

Buy Now Datasheet
Source Content uid DAC5686PZP DAC5687IPZP
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HTFQFP, HTFQFP, TQFP100,.63SQ
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Analog Output Voltage-Max 4.1 V
Analog Output Voltage-Min 2.5 V
JESD-609 Code e4
Moisture Sensitivity Level 3
Package Equivalence Code TQFP100,.63SQ
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8,3.3 V
Sample Rate 500 MHz
Settling Time-Nom (tstl) 0.0104 µs
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare DAC5686PZP with alternatives

Compare DAC5687IPZP with alternatives