DAC702CH-BI vs DAC702CH feature comparison

DAC702CH-BI Burr-Brown Corp

Buy Now Datasheet

DAC702CH Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0015% 0.0015%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 3 µs 8 µs
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 25 mA 58 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare DAC702CH-BI with alternatives

Compare DAC702CH with alternatives