DAC707BH-BI vs DAC707BH feature comparison

DAC707BH-BI Burr-Brown Corp

Buy Now Datasheet

DAC707BH Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD SERIAL, PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 8 µs 8 µs
Settling Time-Nom (tstl) 4 µs 4 µs
Supply Current-Max 70 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 28
Length 30.48 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.83 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare DAC707BH-BI with alternatives

Compare DAC707BH with alternatives