DAC707KH-BI
vs
DAC707KH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BURR-BROWN CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP28,.6
|
DIP, DIP28,.6
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
10 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
Input Format |
SERIAL, PARALLEL, 8 BITS
|
PARALLEL, WORD
|
JESD-30 Code |
R-CDIP-T28
|
R-CDIP-T28
|
Length |
30.48 mm
|
|
Linearity Error-Max (EL) |
0.003%
|
0.003%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.83 mm
|
|
Settling Time-Max |
8 µs
|
8 µs
|
Settling Time-Nom (tstl) |
4 µs
|
4 µs
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Supply Current-Max |
|
70 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare DAC707KH-BI with alternatives
Compare DAC707KH with alternatives