DAC7725UB/1KG4
vs
9FGL699AKLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
VFQFPN
|
Package Description |
SOP, SOP28,.4
|
ROHS COMPLIANT, MLF-32
|
Pin Count |
28
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, WORD
|
|
JESD-30 Code |
R-PDSO-G28
|
S-XQCC-N32
|
JESD-609 Code |
e4
|
e3
|
Length |
17.9 mm
|
5 mm
|
Linearity Error-Max (EL) |
0.0244%
|
|
Moisture Sensitivity Level |
3
|
3
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
12
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP28,.4
|
LCC32,.2SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.1 MHz
|
|
Seated Height-Max |
2.65 mm
|
1 mm
|
Settling Time-Max |
10 µs
|
|
Settling Time-Nom (tstl) |
10 µs
|
|
Supply Current-Max |
8.5 mA
|
40 mA
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
NLG32P1
|
Output Clock Frequency-Max |
|
100 MHz
|
Primary Clock/Crystal Frequency-Nom |
|
25 MHz
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
|
|
Compare DAC7725UB/1KG4 with alternatives
Compare 9FGL699AKLF with alternatives