DAC8221GP
vs
DAC8221AW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.012%
|
0.012%
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Settling Time-Max |
1 µs
|
1 µs
|
Supply Current-Max |
2 mA
|
2 mA
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare DAC8221GP with alternatives
Compare DAC8221AW with alternatives