DAC8412ET
vs
BU7345HFV
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROHM CO LTD
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP28,.6
|
HVSSOF,
|
Pin Count |
28
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, WORD
|
|
JESD-30 Code |
R-GDIP-T28
|
R-PDSO-F6
|
JESD-609 Code |
e0
|
e2
|
Linearity Error-Max (EL) |
0.0122%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
12
|
|
Number of Functions |
4
|
|
Number of Terminals |
28
|
6
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-5 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVSSOF
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
0.75 mm
|
Settling Time-Nom (tstl) |
6 µs
|
|
Supply Current-Max |
12 mA
|
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Tin/Copper (Sn/Cu)
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Length |
|
2.6 mm
|
Output Clock Frequency-Max |
|
38 MHz
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
27 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.7 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare DAC8412ET with alternatives
Compare BU7345HFV with alternatives