DAC8562FRUZ
vs
DAC8562FS-REEL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
SOIC
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
RU-20
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
3
|
Number of Bits |
12
|
12
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOL-20
|
ECCN Code |
|
EAR99
|
Analog Output Voltage-Max |
|
4.095 V
|
Analog Output Voltage-Min |
|
|
Input Bit Code |
|
BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
R-PDSO-G20
|
Length |
|
12.8 mm
|
Linearity Error-Max (EL) |
|
0.0244%
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Settling Time-Nom (tstl) |
|
16 µs
|
Supply Current-Max |
|
6 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare DAC8562FRUZ with alternatives
Compare DAC8562FS-REEL with alternatives