DAM-3W3ST
vs
DAME-3W3S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Length |
1.541 inch
|
1.541 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Arrangement |
S0C3
|
S0C3
|
Contact Finish Mating |
GOLD (20)
|
AU ON NI
|
Contact Finish Termination |
GOLD (30)
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Resistance |
2.7 mΩ
|
2.7 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1250VAC V
|
1250VAC V
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
3.336 N
|
3.336 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
HOLE .125-.137
|
#4-40
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Plating Thickness |
20u inch
|
20u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Finish |
TIN
|
YELLOW CHROMATE/ZINC
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.1946 N
|
.1946 N
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Mounting Option 2 |
|
CLINCH NUT
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare DAM-3W3ST with alternatives