DAME-3W3S
vs
DAM-3W3ST
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Length |
1.541 inch
|
1.541 inch
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Contact Arrangement |
S0C3
|
S0C3
|
Contact Finish Mating |
AU ON NI
|
GOLD (20)
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Resistance |
2.7 mΩ
|
2.7 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
1250VAC V
|
1250VAC V
|
Insertion Force-Max |
3.336 N
|
3.336 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
#4-40
|
HOLE .125-.137
|
Mounting Option 2 |
CLINCH NUT
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
20u inch
|
20u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Finish |
YELLOW CHROMATE/ZINC
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Termination Type |
SOLDER LUG
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Withdrawl Force-Min |
.1946 N
|
.1946 N
|
Base Number Matches |
3
|
2
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination |
|
GOLD (30)
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Shell Size |
|
2/A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare DAM-3W3ST with alternatives