DAMME-11W1SB
vs
DAMMV11X1SN-A101
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50)
|
|
Contact Finish Termination |
GOLD (50)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
11
|
11
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
|
|
|
Compare DAMME-11W1SB with alternatives
Compare DAMMV11X1SN-A101 with alternatives