DAMS11X1SVK126 vs CBD11W1F850000 feature comparison

DAMS11X1SVK126 ITT Interconnect Solutions

Buy Now Datasheet

CBD11W1F850000 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL BRASS/STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAMS11X1SVK126 with alternatives

Compare CBD11W1F850000 with alternatives