DAN217T146
vs
1N6536
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SC-59
|
|
Package Description |
SC-59, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Factory Lead Time |
17 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Configuration |
SERIES CONNECTED, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.5 V
|
JESD-30 Code |
R-PDSO-G3
|
O-LALF-W2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
4 A
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
80 V
|
400 V
|
Reverse Current-Max |
0.1 µA
|
10 µA
|
Surface Mount |
NO
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
Application |
|
ULTRA FAST RECOVERY
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Reverse Recovery Time-Max |
|
0.03 µs
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare DAN217T146 with alternatives
Compare 1N6536 with alternatives