DB151
vs
DB151G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
50 V
|
50 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
60 A
|
30 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
1.5 A
|
1.5 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
19
|
5
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDIP-T4
|
Number of Terminals |
|
4
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
50 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|