DBMA-25PFOTI vs FCF-25PTI1 feature comparison

DBMA-25PFOTI Cinch Connectivity Solutions

Buy Now Datasheet

FCF-25PTI1 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Shell Finish ZINC TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type CRIMP AND POKE IDC
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DBMA-25PFOTI with alternatives

Compare FCF-25PTI1 with alternatives