DBMM25SH
vs
PDI-25R-13PZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
POWER DYNAMICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ITT CANNON
|
|
Additional Feature |
STANDARD: MIL-C-24308, PANEL MOUNT
|
NO GROUNDING STRAP
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.196 inch
|
0.748 inch
|
Body Length |
2.088 inch
|
2.091 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .12
|
#4-40
|
Mounting Option 2 |
LOCKING
|
RIVET & JACKSCREW
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
2.84 mm
|
2.84 mm
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Finish |
CHROMATE
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Pitch |
2.76 mm
|
2.77 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Resistance |
|
15 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
3000000000 Ω
|
JESD-609 Code |
|
e3
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.125 inch
|
|
|
|
Compare DBMM25SH with alternatives
Compare PDI-25R-13PZ with alternatives