DBUE-25PADTI vs 09653275802 feature comparison

DBUE-25PADTI Cinch Connectivity Solutions

Buy Now Datasheet

09653275802 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER
JESD-609 Code e4
MIL Conformance NO YES
Manufacturer Series DBUE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Shell Finish ZINC TIN
Shell Material STEEL METAL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-C-24308; DIN 41652
Option GENERAL PURPOSE

Compare DBUE-25PADTI with alternatives

Compare 09653275802 with alternatives