DBUE-25PADTI vs DBU-25PAD-30 feature comparison

DBUE-25PADTI Cinch Connectivity Solutions

Buy Now Datasheet

DBU-25PAD-30 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination GOLD GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Manufacturer Series DBUE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Shell Finish ZINC ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare DBUE-25PADTI with alternatives

Compare DBU-25PAD-30 with alternatives