DC-10YWA
vs
DC-10GWA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-20
|
ROHS COMPLIANT PACKAGE-20
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
YELLOW
|
GREEN
|
Color@Wavelength |
Yellow
|
Green
|
Configuration |
SEPARATE, 10 ELEMENTS
|
SEPARATE, 10 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
Lens Type |
DIFFUSED WHITE
|
DIFFUSED WHITE
|
Luminous Intensity-Min |
0.0008 cd
|
0.0008 cd
|
Luminous Intensity-Nom |
9.0 mcd
|
9.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
10
|
10
|
Number of LEDs in Array |
10
|
10
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8 mm
|
8 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5.08 mm
|
5.08 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare DC-10YWA with alternatives
Compare DC-10GWA with alternatives