DCMN37P632XLF
vs
SD37M32000Z-15
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
POSITRONIC INDUSTRIES INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
TIN
|
Shell Material |
STEEL
|
STEEL/BRASS
|
Shell Size |
4/C
|
4/C
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARDS: IEC 60807-2; IEC 60807-3; MIL-DTL-24308
|
|
|
|
Compare DCMN37P632XLF with alternatives
Compare SD37M32000Z-15 with alternatives