DD200
vs
MBR2045EMFST3G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
ONSEMI
|
Package Description |
HERMETIC SEALED, METAL PACKAGE-1
|
SO-8FL, DFN5, 6 PIN
|
Pin Count |
1
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
0.64 V
|
JESD-30 Code |
O-MXSS-X1
|
R-PDSO-F5
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
5
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
20 A
|
20 A
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
SPECIAL SHAPE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
45 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
UNSPECIFIED
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DFN5 5X6, 1.27P (SO 8FL)
|
Manufacturer Package Code |
|
488AA
|
Factory Lead Time |
|
2 Days
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
FREE WHEELING DIODE, LOW POWER LOSS
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
400 µA
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DD200 with alternatives
Compare MBR2045EMFST3G with alternatives