Part Details for DD200 by Sensitron Semiconductors
Overview of DD200 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-13-18DD-20.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AC-14-33DD-20.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Part Details for DD200
DD200 CAD Models
DD200 Part Data Attributes
|
DD200
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DD200
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, HERMETIC SEALED, METAL PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MXSS-X1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for DD200
This table gives cross-reference parts and alternative options found for DD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045MFST3G | 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | DD200 vs MBR2045MFST3G |
NRVB2045EMFST1G | 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | DD200 vs NRVB2045EMFST1G |
MBR2045EMFST1G | 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | DD200 vs MBR2045EMFST1G |
MBR2045MFST1G | 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | DD200 vs MBR2045MFST1G |