DD200
vs
NRVB2045MFST3G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
47 mm
|
|
Body Length or Diameter |
31 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
Joule Integral-Nom |
120000 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Packing Method |
BOX
|
|
Rated Current |
200 A
|
|
Rated Voltage(AC) |
415 V
|
|
Reference Standard |
BS 88; IEC
|
AEC-Q101
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
TAB/BLADE
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFN5 5X6, 1.27P (SO 8FL)
|
Package Description |
|
SO-8FL, DFN5, 6 PIN
|
Manufacturer Package Code |
|
488AA
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
|
EFFICIENCY
|
Case Connection |
|
CATHODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.61 V
|
JESD-30 Code |
|
R-PDSO-F5
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
20 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
45 V
|
Reverse Current-Max |
|
600 µA
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NRVB2045MFST3G with alternatives