DD62M4R7N00 vs DD62M4R7NE6C feature comparison

DD62M4R7N00 Amphenol Positronic

Buy Now Datasheet

DD62M4R7NE6C Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.606 inch 0.606 inch
Body Length 2.72 inch 2.72 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU ON CU AU ON CU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.9812 mm 1.9812 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish ZINC
Shell Material STEEL STEEL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.413 mm 2.413 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
Base Number Matches 4 1
Mounting Option 2 JACKSCREW

Compare DD62M4R7N00 with alternatives

Compare DD62M4R7NE6C with alternatives