DDMM-50P-A
vs
DDML50P700C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-C-24308, PANEL MOUNT
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYESTER
|
POLYETHYLENE
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
CADMIUM
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
HOLE 0.122
|
Body Breadth |
|
0.605 inch
|
Body Depth |
|
0.542 inch
|
Body Length |
|
2.62 inch
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
7.3 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mounting Option 1 |
|
M3
|
Mounting Option 2 |
|
THREADED INSERT
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Rated Current (Signal) |
|
7.5 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.157 inch
|
Terminal Pitch |
|
2.76 mm
|
|
|
|
Compare DDMM-50P-A with alternatives
Compare DDML50P700C with alternatives