DE-9S
vs
747905-8
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.2 inch
|
|
Body Length |
1.213 inch
|
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Contact Finish Mating |
AU ON NI
|
GOLD (8)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN COPPER OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
2.7 mΩ
|
|
Dielectric Withstanding Voltage |
1800VAC V
|
|
Insertion Force-Max |
3.336 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
WHITE
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
PLASTIC
|
Mounting Option 1 |
HOLE .112-.124
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
UL, CSA
|
|
Shell Finish |
ZINC
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Termination Type |
SOLDER LUG
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Withdrawl Force-Min |
.1946 N
|
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e2
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Shell Size |
|
1/E
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare DE-9S with alternatives
Compare 747905-8 with alternatives