DE09-PA-M2
vs
172-009-113R001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.494 inch
|
0.496 inch
|
Body Depth |
0.274 inch
|
0.223 inch
|
Body Length |
1.213 inch
|
1.212 inch
|
Body/Shell Style |
PLUG
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
20 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE6T
|
Mating Contact Pitch |
0.109 inch
|
0.108 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
#4-40
|
HOLE 0.12
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.844 mm
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.157 inch
|
0.206 inch
|
Terminal Pitch |
2.7686 mm
|
2.743 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
NorComp
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Reference Standard |
|
UL
|
Shell Finish |
|
NICKEL
|
Shell Size |
|
1/E
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare DE09-PA-M2 with alternatives
Compare 172-009-113R001 with alternatives