DEI5W1S343H40LF vs DE5W1S343A30LF feature comparison

DEI5W1S343H40LF Amphenol FCi

Buy Now Datasheet

DE5W1S343A30LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50) PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL PURE BRIGHT TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN COPPER TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare DEI5W1S343H40LF with alternatives

Compare DE5W1S343A30LF with alternatives