DEMX-5X1S-OL4-A191-A197 vs DE5W1S343A30LF feature comparison

DEMX-5X1S-OL4-A191-A197 ITT Interconnect Solutions

Buy Now Datasheet

DE5W1S343A30LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN COPPER TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3

Compare DEMX-5X1S-OL4-A191-A197 with alternatives

Compare DE5W1S343A30LF with alternatives