DF02S-G vs DB103-S feature comparison

DF02S-G Sensitron Semiconductors

Buy Now Datasheet

DB103-S Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR RECTRON LTD
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 2
Samacsys Manufacturer Rectron
Breakdown Voltage-Min 200 V
Forward Voltage-Max (VF) 1.1 V
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.00001 µA

Compare DF02S-G with alternatives

Compare DB103-S with alternatives