DGB8545
vs
DGB8545
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
O-CUPM-N1
|
O-CUPM-N1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Application |
CONTINUOUS WAVE
|
CONTINUOUS WAVE
|
CW Output Power-Min |
0.2 W
|
0.2 W
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Diode Type |
GUNN DIODE
|
GUNN DIODE
|
JESD-30 Code |
O-CUPM-N1
|
O-CUPM-N1
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Frequency-Max |
26.5 GHz
|
26.5 GHz
|
Operating Frequency-Min |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
GUNN
|
GUNN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Operating Current-Typ |
|
1100 mA
|
Operating Voltage-Nom |
|
6 V
|
Output Power-Min |
|
0.2 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|