DIN-048RSC-RR1-KR
vs
5159-009-48-16-94-111
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.583 inch
|
Body Depth |
|
0.791 inch
|
Body Length |
|
3.74 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
|
AU
|
Contact Gender |
|
FEMALE
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
YES
|
Filter Feature |
|
NO
|
Mating Contact Pitch |
|
0.2 inch
|
Mating Contact Row Spacing |
|
0.15 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
HOLE .099-.111
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Name of Rows Loaded |
|
Z,B,D
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.08 mm
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.866 inch
|
Terminal Pitch |
|
5.08 mm
|
Termination Type |
|
WIRE WRAP
|
Total Number of Contacts |
|
48
|
Base Number Matches |
|
1
|
|
|
|
Compare 5159-009-48-16-94-111 with alternatives