DIP328-001B
vs
HLS328-01GT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
UL 94V-0, DIP SOCKET
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
0.4 inch
|
0.7 inch
|
Body Depth |
0.165 inch
|
0.165 inch
|
Body Length |
1.3 inch
|
1.4 inch
|
Contact Finish Mating |
AU ON NI
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Material |
BE-CU
|
BERYLLIUM COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
28
|
28
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Contact Configuration |
|
RECTANGLE
|
JESD-609 Code |
|
e4
|
|
|
|
Compare DIP328-001B with alternatives
Compare HLS328-01GT with alternatives